+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATYS-A01

Cable; USB A plug,USB C plug; 2m; black; 66W


Manufacturer: BASEUS

Manufacturer part number:
CATYS-A01
TME Symbol:
CATYS-A01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
black
Power
66W
Standard
Quick Charge
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight78.7 g
Certificates
EAN code6953156205512
See other products in this category: USB cables and adapters BASEUS,
*
CATYS-A01
107 in TME stock
Net price for quantities from 1 pcs - 3.35 EURGross price for quantities from 1 pcs - 4.01 EUR
Net price for quantities from 5 pcs - 2.96 EURGross price for quantities from 5 pcs - 3.55 EUR
Net price for quantities from 10 pcs - 2.77 EURGross price for quantities from 10 pcs - 3.33 EUR
Net price for quantities from 20 pcs - 2.59 EURGross price for quantities from 20 pcs - 3.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.