+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATYS-A02

Cable; USB A plug,USB C plug; 2m; white; 66W

Manufacturer: BASEUS

Manufacturer part number:
CATYS-A02
TME Symbol:
CATYS-A02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
white
Power
66W
Standard
Quick Charge
Connector colour
white
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight79.72 g
Certificates
EAN code6953156205529
See other products in this category: USB cables and adapters BASEUS,
*
CATYS-A02
43 in TME stock
Net price for quantities from 1 pcs - 3.27 EURGross price for quantities from 1 pcs - 3.92 EUR
Net price for quantities from 5 pcs - 2.89 EURGross price for quantities from 5 pcs - 3.47 EUR
Net price for quantities from 10 pcs - 2.73 EURGross price for quantities from 10 pcs - 3.27 EUR
Net price for quantities from 20 pcs - 2.55 EURGross price for quantities from 20 pcs - 3.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.