+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATYS-C02

Cable; USB C plug,both sides; 2m; white; 100W

Manufacturer: BASEUS

Manufacturer part number:
CATYS-C02
TME Symbol:
CATYS-C02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
white
Power
0.1kW
Standard
Power Delivery, Quick Charge
Connector colour
white
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight62.4 g
Certificates
EAN code6953156208469
See other products in this category: USB cables and adapters BASEUS,
*
CATYS-C02
38 in TME stock
Net price for quantities from 1 pcs - 5.68 EURGross price for quantities from 1 pcs - 6.82 EUR
Net price for quantities from 5 pcs - 5.05 EURGross price for quantities from 5 pcs - 6.06 EUR
Net price for quantities from 10 pcs - 4.74 EURGross price for quantities from 10 pcs - 5.68 EUR
Net price for quantities from 20 pcs - 4.42 EURGross price for quantities from 20 pcs - 5.31 EUR
No. of pieces (Multiplicity: 1)