+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CAV24C32C4CTR

IC: EEPROM memory; 32kbEEPROM; I2C; 4kx8bit; 2.5÷5.5V; 400kHz


Manufacturer: ONSEMI

Manufacturer part number:
CAV24C32C4CTR
TME Symbol:
CAV24C32C4CTR

Specification

Manufacturer
ONSEMI
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kb EEPROM
Interface
I2C
Memory organisation
4kx8bit
Operating voltage
2.5...5.5V
Clock frequency
400kHz
Mounting
SMD
Case
WLCSP4
Kind of interface
serial
Operating temperature
-40...125°C
Access time
900ns
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
CAV24C32C4CTR
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.22 USD