+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAW100

Lens for laser diode; Øout: 5.2mm; bi-aspherical; Thk: 2.44mm


Manufacturer: Laser Components

Manufacturer part number:
CAW100
TME Symbol:
CAW100

Specification

Manufacturer
Laser Components
Type of LED accessories
lens for laser diode
Outside diameter
5.2mm
Version
bi-aspherical
Thickness
2.44mm
Gross weight0.041 g
Certificates

WATCH VIDEO

See other products in this category: Lens Laser Components,
*
CAW100
69 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 10 pcs - 1.71 EURGross price for quantities from 10 pcs - 2.05 EUR
Net price for quantities from 50 pcs - 1.60 EURGross price for quantities from 50 pcs - 1.92 EUR
Packaging method by the manufacturer:Tray = 100 pcs