+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAX100

Lens for laser diode; Øout: 6.28mm; mono-aspherical; Thk: 1.25mm


Manufacturer: Laser Components

Manufacturer part number:
CAX100
TME Symbol:
CAX100

Specification

Manufacturer
Laser Components
Type of LED accessories
lens for laser diode
Outside diameter
6.28mm
Version
mono-aspherical
Thickness
1.25mm
Gross weight0.061 g
Certificates

WATCH VIDEO

See other products in this category: Lens Laser Components,
*
CAX100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.04 EURGross price for quantities from 1 pcs - 4.85 EUR
Net price for quantities from 10 pcs - 3.60 EURGross price for quantities from 10 pcs - 4.31 EUR
Net price for quantities from 50 pcs - 3.26 EURGross price for quantities from 50 pcs - 3.91 EUR
Packaging method by the manufacturer:Blister = 10 pcsTray = 100 pcs