+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAX183

Lens for laser diode; Øout: 6.28mm; mono-aspherical; Thk: 2.44mm


Manufacturer: Laser Components

Manufacturer part number:
CAX183
TME Symbol:
CAX183

Specification

Manufacturer
Laser Components
Type of LED accessories
lens for laser diode
Outside diameter
6.28mm
Version
mono-aspherical
Thickness
2.44mm
Gross weight0.058 g
Certificates

WATCH VIDEO

See other products in this category: Lens Laser Components,
*
CAX183
432 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 5.07 USD
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 4.60 USD
Packaging method by the manufacturer:Blister = 10 pcsTray = 100 pcs