+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAY046/55

Lens for laser diode; Øout: 5.5mm; mono-aspherical; Thk: 2.7mm

Manufacturer: Laser Components

Manufacturer part number:
CAY046/55
TME Symbol:
CAY046/55

Specification

Manufacturer
Laser Components
Type of LED accessories
lens for laser diode
Outside diameter
5.5mm
Version
mono-aspherical
Thickness
2.7mm
Gross weight0.938 g
Certificates
See other products in this category: Lens Laser Components,
*
CAY046/55
26 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 5.83 USD
Net price for quantities from 50 pcs - 4.41 USDGross price for quantities from 50 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsTray = 100 pcs