+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB-534

Automation module: RS232 RS232 booster; 5÷30VDC; IP20; -30÷80°C

Manufacturer: BRAINBOXES

Manufacturer part number:
CB-534
TME Symbol:
CB-534

Specification

Manufacturer
BRAINBOXES
Type of automation module
RS232 RS232 booster
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
23x99x114mm
Operating temperature
-30...80°C
Supply voltage
  • 5...30V DC
Gross weight206 g
Certificates
EAN code837324004045

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
*
CB-534
0 in TME stock
Net price for quantities from 1 pcs - 268.23 EURGross price for quantities from 1 pcs - 321.88 EUR
Net price for quantities from 5 pcs - 258.73 EURGross price for quantities from 5 pcs - 310.47 EUR
Net price for quantities from 10 pcs - 247.31 EURGross price for quantities from 10 pcs - 296.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.