+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBF03YTXM331

Ferrite: bead; SMD; 1.7A; 0603; R: 70mΩ; ±25%; Z: 330Ω; 100MHz

Manufacturer: Viking

Manufacturer part number:
CBF03YTXM331
TME Symbol:
CBF03YTXM331

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
1.7A
Case - inch
0603
Case - mm
1608
Resistance
70mΩ
Tolerance
±25%
Impedance
330Ω
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF03YTXM331
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 EURGross price for quantities from 4000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product