+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBHBD

Cable; USB 3.0; USB A socket,USB A plug; nickel plated; 0.5m


Manufacturer: VENTION

Manufacturer part number:
CBHBD
TME Symbol:
CBHBD

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
0.5m
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
22AWG, 28AWG
Shield structure
shielded twofold
Cable external diameter
5.4mm
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight40.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CBHBD
338 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 20 pcs - 1.88 USDGross price for quantities from 20 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 210 pcsCardboard = 255 pcs