+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBIBI

Cable; USB 2.0; USB A socket,USB A plug; nickel plated; 3m; black

Manufacturer: VENTION

Manufacturer part number:
CBIBI
TME Symbol:
CBIBI

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
24AWG, 28AWG
Wire insulation material
PVC
Shield structure
shielded twofold
Cable external diameter
4.5mm
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight105.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CBIBI
216 in TME stock
Net price for quantities from 1 pcs - 3.07 GBPGross price for quantities from 1 pcs - 3.68 GBP
Net price for quantities from 5 pcs - 2.53 GBPGross price for quantities from 5 pcs - 3.03 GBP
Net price for quantities from 10 pcs - 2.26 GBPGross price for quantities from 10 pcs - 2.72 GBP
Net price for quantities from 20 pcs - 1.99 GBPGross price for quantities from 20 pcs - 2.39 GBP
No. of pieces (Multiplicity: 1)