+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM05YTSH310

Ferrite: bead; SMD; 6000mA; 0805; R: 15mΩ; ±25%; Z: 31Ω; CBM; 100kHz


Manufacturer: Viking

Manufacturer part number:
CBM05YTSH310
TME Symbol:
CBM05YTSH310

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
6A
Case - inch
0805
Case - mm
2012
Resistance
15mΩ
Tolerance
±25%
Impedance
31Ω
Manufacturer series
CBM
Test frequency
0.1MHz
Operating temperature
-55...125°C
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM05YTSH310
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product
Net price for quantities from 4000 pcs - 0.00 EURGross price for quantities from 4000 pcs - 0.01 EUR