+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM10YTAN310

Ferrite: bead; SMD; 500mA; 1210; R: 100mΩ; ±25%; Z: 31Ω; CBM; 100MHz

Manufacturer: Viking

Manufacturer part number:
CBM10YTAN310
TME Symbol:
CBM10YTAN310

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
0.5A
Case - inch
1210
Case - mm
3225
Resistance
0.1Ω
Tolerance
±25%
Impedance
31Ω
Manufacturer series
CBM
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM10YTAN310
0 in TME stock
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.03 USD
No. of pieces (Multiplicity: 2 000)
Hardly available product