+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBR1M-M0

Cable tie; L: 104mm; W: 2.5mm; black; polyamide; 80N; Ømax: 25.4mm


Manufacturer: PANDUIT

Manufacturer part number:
CBR1M-M0
TME Symbol:
CBR1M-M0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
angular
Length
104mm
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
25.4mm
Operating temperature
-60...85°C
Manufacturer series
Contour-Ty®
Gross weight0.32 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
CBR1M-M0
0 in TME stock
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 5000 pcs - 0.17 EURGross price for quantities from 5000 pcs - 0.21 EUR
Net price for quantities from 10000 pcs - 0.16 EURGross price for quantities from 10000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.