+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBR2HS-D0

Cable tie; L: 203.2mm; W: 6.4mm; black; polyamide; 378N; Ømax: 50.8mm

Manufacturer: PANDUIT

Manufacturer part number:
CBR2HS-D0
TME Symbol:
CBR2HS-D0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
angular
Length
203.2mm
Tie width
6.4mm
Colour
black
Tie material
polyamide
Tie strength
378N
Loop diameter max
50.8mm
Operating temperature
-60...85°C
Manufacturer series
Contour-Ty®
Resistance to
UV rays
Gross weight2.04 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
CBR2HS-D0
0 in TME stock
Net price for quantities from 500 pcs - 1.08 EURGross price for quantities from 500 pcs - 1.30 EUR
Net price for quantities from 2500 pcs - 1.00 EURGross price for quantities from 2500 pcs - 1.20 EUR
Net price for quantities from 5000 pcs - 0.90 EURGross price for quantities from 5000 pcs - 1.07 EUR
No. of pieces (Multiplicity: 500)