+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBR2S-M0

Cable tie; L: 193mm; W: 4.8mm; black; polyamide; 222N; Ømax: 50.8mm

Manufacturer: PANDUIT

Manufacturer part number:
CBR2S-M0
TME Symbol:
CBR2S-M0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
angular
Length
193mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
50.8mm
Operating temperature
-60...85°C
Manufacturer series
Contour-Ty®
Resistance to
UV rays
Gross weight1.36 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
CBR2S-M0
0 in TME stock
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.50 USD
Net price for quantities from 10000 pcs - 0.38 USDGross price for quantities from 10000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.