+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBR2S-M30

Cable tie; L: 193mm; W: 4.8mm; black; polyamide; 222N; Ømax: 50.8mm


Manufacturer: PANDUIT

Manufacturer part number:
CBR2S-M30
TME Symbol:
CBR2S-M30

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
angular
Length
193mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
50.8mm
Operating temperature
-60...115°C
Manufacturer series
Contour-Ty®
Resistance to
UV rays
Gross weight1.5 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
CBR2S-M30
0 in TME stock
Net price for quantities from 1000 pcs - 0.40 EURGross price for quantities from 1000 pcs - 0.48 EUR
Net price for quantities from 5000 pcs - 0.37 EURGross price for quantities from 5000 pcs - 0.45 EUR
Net price for quantities from 10000 pcs - 0.34 EURGross price for quantities from 10000 pcs - 0.41 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.