+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

156-01601

Cable tie; L: 202mm; W: 4.6mm; black; polyamide; 225N; Ømax: 47mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
156-01601
TME Symbol:
CBTO50R-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
202mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
47mm
Operating temperature
-40...105°C
Panel thickness
1...3mm
Gross weight2.88 g
Certificates
EAN code4031026233055
See other products in this category: Cable Ties HELLERMANNTYTON,
*
156-01601
0 in TME stock
Net price for quantities from 500 pcs - 1.36 EURGross price for quantities from 500 pcs - 1.63 EUR
Net price for quantities from 2500 pcs - 1.23 EURGross price for quantities from 2500 pcs - 1.48 EUR
Net price for quantities from 7500 pcs - 1.07 EURGross price for quantities from 7500 pcs - 1.29 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.