+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-104/500

Capacitor: ceramic; 100nF; 500V; Y5V; -20÷80%; THT; 10mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CC-104/500
TME Symbol:
CC-104/500

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.1µF
Operating voltage
500V
Dielectric
Y5V
Tolerance
-20...80%
Mounting
THT
Terminal pitch
10mm
Operating temperature
max. 85°C
Gross weight1.225 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-104/500
14025 in TME stock
Net price for quantities from 2 pcs - 0.27 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2500 pcs - 0.13 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts