+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-121/500

Capacitor: ceramic; 120pF; 500V; Y5P; ±10%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CC-121/500
TME Symbol:
CC-121/500

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.12nF
Operating voltage
500V
Dielectric
Y5P
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Operating temperature
max. 85°C
Gross weight0.141 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-121/500
21300 in TME stock
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs