+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-18/500

Capacitor: ceramic; 18pF; 500V; C0G (NP0); ±10%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CC-18/500
TME Symbol:
CC-18/500

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
18pF
Operating voltage
500V
Dielectric
C0G (NP0)
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Operating temperature
max. 85°C
Gross weight0.135 g
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-18/500
9998 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 1 000 pcs