+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-222/500

Capacitor: ceramic; 2.2nF; 500V; Y5U; -56÷20%; THT; 6mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CC-222/500
TME Symbol:
CC-222/500

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
500V
Dielectric
Y5U
Tolerance
-56...20%
Mounting
THT
Terminal pitch
6mm
Operating temperature
max. 85°C
Gross weight0.147 g
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-222/500
7163 in TME stock
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs