+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-232/260

Temperature indicator; 232°C,241°C,249°C,254°C,260°C; °C; Ø14mm


Manufacturer: SPIRIG

Manufacturer part number:
CC-232/260
TME Symbol:
CC-232/260

Specification

Manufacturer
SPIRIG
Type of sensor
temperature indicator
Temperature measuring range
232°C, 241°C, 249°C, 254°C, 260°C
Measuring unit
°C
Resistance to
mineral oils, water
Dimensions
Ø14mm
Manufacturer series
CelsiClock
Measuring instrument features
  • one-time use
  • self-adhesive
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Indicators SPIRIG,
See other products from this series.:
*
CC-232/260
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 3 pcs - 2.49 USDGross price for quantities from 3 pcs - 2.98 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.79 USD
Packaging method by the manufacturer:Bag = 10 pcs