+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-33

Capacitor: ceramic; 33pF; 50V; ±10%; THT; 2.54mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CC-33
TME Symbol:
CC-33

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
33pF
Operating voltage
50V
Tolerance
±10%
Mounting
THT
Terminal pitch
2.54mm
Operating temperature
-25...85°C
Gross weight0.06 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-33
17500 in TME stock
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 100)
Hardly available product
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs