+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-682/500

Capacitor: ceramic; 6.8nF; 500V; Y5V; -20÷80%; THT; 9mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CC-682/500
TME Symbol:
CC-682/500

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
6.8nF
Operating voltage
500V
Dielectric
Y5V
Tolerance
-20...80%
Mounting
THT
Terminal pitch
9mm
Operating temperature
max. 85°C
Gross weight0.186 g
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CC-682/500
9300 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs