+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-ESATA-DATA

Cable: SATA; SATA plug,both sides; 0.5m; flat,SATA II; Cablexpert

Manufacturer: GEMBIRD

Manufacturer part number:
CC-ESATA-DATA
TME Symbol:
CC-ESATA-DATA

Specification

Manufacturer
GEMBIRD
Type of connection cable
SATA
Cable length
0.5m
Version
flat, SATA II
Manufacturer series
Cablexpert
Insulation colour
black
Cable/adapter structure
  • both sides
  • SATA plug
Gross weight38.9 g
Certificates
EAN code8716309049832
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-ESATA-DATA
3 in TME stock
Net price for quantities from 1 pcs - 2.91 EURGross price for quantities from 1 pcs - 3.49 EUR
Net price for quantities from 3 pcs - 2.48 EURGross price for quantities from 3 pcs - 2.98 EUR
Net price for quantities from 5 pcs - 2.21 EURGross price for quantities from 5 pcs - 2.66 EUR
Net price for quantities from 10 pcs - 1.93 EURGross price for quantities from 10 pcs - 2.32 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts