+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIGI INTERNATIONAL
Manufacturer | DIGI INTERNATIONAL | |
Type of minicomputer | Single-board computer | |
Kind of architecture | Cortex A33, Cortex M33 | |
Memory | 2GB RAM 128GB FLASH | |
Communictions protocol | WIFI | |
Processor | STM32MP255C | |
Clock frequency | 1.2GHz | |
Connection | HDMI, LVDS, microSD, MIPI-CSI, RJ45, USB 3.0 | |
Manufacturer series | ConnectCore® | |
Kind of memory | DDR4 | |
Operating system support | Yocto Linux | |
Bluetooth version | 5.4 | |
WiFi | 2,4GHz, 5GHz, 6 |