+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC1050PW

IC: transmitter RF; 2.1÷3.6VDC; I2C,SPI,UART; SMD; TSSOP24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC1050PW
TME Symbol:
CC1050PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
transmitter RF
Mounting
SMD
Case
TSSOP24
Operating temperature
-40...85°C
Frequency
0.3...1GHz
Application
AMR, ISM, RKE, SRD
Kind of modulation
FSK
Supply voltage
  • 2.1...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
CC1050PW
0 in TME stock
Net price for quantities from 1 pcs - 4.55 EURGross price for quantities from 1 pcs - 5.46 EUR
Net price for quantities from 3 pcs - 3.85 EURGross price for quantities from 3 pcs - 4.62 EUR
Net price for quantities from 10 pcs - 3.15 EURGross price for quantities from 10 pcs - 3.78 EUR
Net price for quantities from 62 pcs - 2.94 EURGross price for quantities from 62 pcs - 3.52 EUR
No. of pieces (Multiplicity: 1)