+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC1101RGP

IC: RF transceiver; 600kbps; 1.8÷3.6VDC; SPI; SMD; QFN20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC1101RGP
TME Symbol:
CC1101RGP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RF transceiver
Data transfer rate
600kbps
Interface
SPI
Mounting
SMD
Case
QFN20
Operating temperature
-40...85°C
Communictions protocol
ISM
Kind of modulation
ASK, FSK, GFSK, MSK, OOK
Transmitter output power
12dBm
Receiver sensitivity
-116dBm
Band
315MHz, 433MHz, 868MHz, 915MHz
Supply voltage
  • 1.8...3.6V DC
Gross weight0.043 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
CC1101RGP
0 in TME stock
Net price for quantities from 1 pcs - 3.88 EURGross price for quantities from 1 pcs - 4.65 EUR
Net price for quantities from 2 pcs - 3.61 EURGross price for quantities from 2 pcs - 4.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 92 pcs