+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC1120RHBT

IC: RF transceiver; 2÷3.6VDC; SPI; SMD; VQFN32; 256BRAM,4kBROM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC1120RHBT
TME Symbol:
CC1120RHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RF transceiver
Interface
SPI
Mounting
SMD
Case
VQFN32
Memory
256B RAM 4kB ROM
Operating temperature
-40...85°C
Communictions protocol
IEEE 802.15.4 g
Transmitter output power
27dBm
Receiver sensitivity
-123dBm
Band
169MHz, 315MHz, 433MHz, 868MHz, 915MHz, 920MHz, 950MHz
Supply voltage
  • 2...3.6V DC
Gross weight0.196 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
CC1120RHBT
0 in TME stock
Net price for quantities from 1 pcs - 5.17 EURGross price for quantities from 1 pcs - 6.20 EUR
Net price for quantities from 10 pcs - 4.59 EURGross price for quantities from 10 pcs - 5.51 EUR
Net price for quantities from 25 pcs - 4.25 EURGross price for quantities from 25 pcs - 5.09 EUR
Net price for quantities from 100 pcs - 3.99 EURGross price for quantities from 100 pcs - 4.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs