+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CC1310F128RSMT

IC: ARM microcontroller; VQFN32; GPIO,I2C,I2S,SPI,SSI x2; I/O: 10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC1310F128RSMT
TME Symbol:
CC1310F128RSMT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Case
VQFN32
Mounting
SMD
Operating temperature
-45...85°C
Memory
20kB RAM 128kB FLASH
Communictions protocol
IEEE 802.15.4 g
Kind of architecture
Cortex M3
Ciphering
AES128
Number of inputs/outputs
10
Receiver sensitivity
-124dBm
Transmitter output power
15dBm
Band
315MHz, 433MHz, 470MHz, 779MHz, 868MHz, 915MHz, 920MHz
Kind of core
32-bit
Interface
  • GPIO
  • I2C
  • I2S
  • SPI
  • SSI x2
Supply voltage
  • 1.8...3.8V DC
Gross weight0.157 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
CC1310F128RSMT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 10 pcs - 6.29 USDGross price for quantities from 10 pcs - 7.54 USD
Net price for quantities from 25 pcs - 5.84 USDGross price for quantities from 25 pcs - 7.00 USD
Net price for quantities from 100 pcs - 5.35 USDGross price for quantities from 100 pcs - 6.42 USD
Net price for quantities from 250 pcs - 5.16 USDGross price for quantities from 250 pcs - 6.19 USD
Packaging method by the manufacturer:Reel = 250 pcs