+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CC2430F64RTC

Module: ZigBee; IC: transceiver; 2.4GHz; SMD; 2÷3.6V

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC2430F64RTC
TME Symbol:
CC2430F64RTC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of communications module
ZigBee
Type of integrated circuit
transceiver
Frequency
2.4GHz
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 2...3.6V
Gross weight1 g
Certificates
See other products in this category: RF modules TEXAS INSTRUMENTS,
*
CC2430F64RTC
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 11.49 EURGross price for quantities from 260 pcs - 13.79 EUR