+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC3100MODBOOST

Expansion board; Comp: CC3100; BoosterPack; WiFi; 3.3VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC3100MODBOOST
TME Symbol:
CC3100MODBOOST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of accessories for development kits
expansion board
Components
CC3100
Connection
pin strips
Manufacturer series
BoosterPack
Kind of module
WiFi
Supply voltage
  • 3.3V DC
Gross weight25 g
Certificates
See other products in this category: Add-on boards TEXAS INSTRUMENTS,
See other products from this series.:
*
CC3100MODBOOST
0 in TME stock
Net price for quantities from 1 pcs - 33.90 USDGross price for quantities from 1 pcs - 40.68 USD
No. of pieces (Multiplicity: 1)