+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC410899B

Module: diode; double,common cathode; 800V; If: 100A; POW-R-BLOK™


Manufacturer: POWEREX

Manufacturer part number:
CC410899B
TME Symbol:
CC410899B

Specification

Manufacturer
POWEREX
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.8kV
Load current
100A
Case
POW-R-BLOK™
Max. forward voltage
1.55V
Max. forward impulse current
2.6kA
Electrical mounting
screw
Max. load current
157A
Mechanical mounting
screw
Gross weight87.71 g
Certificates
See other products in this category: Diode modules POWEREX,
*
CC410899B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.71 USDGross price for quantities from 1 pcs - 63.25 USD
Net price for quantities from 3 pcs - 47.49 USDGross price for quantities from 3 pcs - 56.98 USD
Net price for quantities from 10 pcs - 41.97 USDGross price for quantities from 10 pcs - 50.36 USD
Packaging method by the manufacturer:Cardboard = 10 pcs