+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC430F5137IRGZR

IC: MSP430 microcontroller; VQFN48; I2C,IrDA,LIN,SPI x2,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC430F5137IRGZR
TME Symbol:
CC430F5137IRGZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN48
Mounting
SMD
Operating temperature
-40...85°C
Memory
4kB SRAM 32kB FLASH
Integrated circuit features
integrated RF transceiver
Kind of architecture
MSP430
Family
CC430
Band
300...348MHz, 389...464MHz, 779...928MHz
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI x2
  • UART
Supply voltage
  • 2...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
CC430F5137IRGZR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order