+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Case | VQFN48 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 4kB SRAM 32kB FLASH | |
Integrated circuit features | integrated RF transceiver | |
Kind of architecture | MSP430 | |
Family | CC430 | |
Band | 300...348MHz, 389...464MHz, 779...928MHz | |
Kind of core | 16-bit |