+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CC6-1212SF-E

Converter: DC/DC; 6W; Uin: 12VDC; Uout: 12VDC; Uout2: 15VDC; DIP7; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CC6-1212SF-E
TME Symbol:
CC6-1212SF-E

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
6W
Input voltage
12V DC
Output voltage
12V DC
Output voltage 2
15V DC
Output current
0.5A
Case
DIP7
Mounting
THT
Manufacturer series
CC-E
Body dimensions
22.86x21.11x8.51mm
Efficiency
71...90%
Operating temperature
-40...85°C
Protection
anti-overload OPP
Number of outputs
1
Gross weight5.8 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CC6-1212SF-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.49 EURGross price for quantities from 1 pcs - 20.99 EUR
Net price for quantities from 250 pcs - 15.92 EURGross price for quantities from 250 pcs - 19.09 EUR