+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CCED000001

Inductance charger; black; Standard: Qi; 15W; 5V/2A,9V/2A,12V/2A


Manufacturer: BASEUS

Manufacturer part number:
CCED000001
TME Symbol:
CCED000001

Specification

Manufacturer
BASEUS
Type of PC accessories
inductance charger
Colour
black
Standard
Qi
Power
15W
Electrical parameters of output
5V/2A, 9V/2A, 12V/2A
Gross weight137.89 g
Certificates
See other products in this category: Computer Adapters BASEUS,
*
CCED000001
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.61 EURGross price for quantities from 1 pcs - 15.13 EUR
Net price for quantities from 3 pcs - 11.52 EURGross price for quantities from 3 pcs - 13.82 EUR