+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CCG10-12-12DF

Converter: DC/DC; 10W; Uin: 4.5÷18VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG10-12-12DF
TME Symbol:
CCG10-12-12DF

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
10W
Input voltage
4.5...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.42A
Output current 2
0.42A
Mounting
THT
Manufacturer series
CCG10
Body dimensions
19x12.4x11.5mm
Efficiency
89%
Operating temperature
-40...100°C
Protection
over current OCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight6.275 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG10-12-12DF
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.16 EURGross price for quantities from 1 pcs - 33.80 EUR
Packaging method by the manufacturer:Tray = 20 pcs