+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 10.8W | |
Input voltage | 4.5...18V DC | |
Output voltage | 12V DC | |
Output current | 0.9A | |
Mounting | SMT | |
Manufacturer series | CCG10 | |
Body dimensions | 12.4x11.8x19mm | |
Efficiency | 90% | |
Operating temperature | -40...90°C | |
Insulation voltage | 1.5kV, 1.5kV DC | |
Number of outputs | 1 | |
Application | industry | |
Additional functions | OFF | |
Conform to the norm | CE |