+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG10-24-15SF

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 700mA; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG10-24-15SF
TME Symbol:
CCG10-24-15SF

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.7A
Mounting
THT
Manufacturer series
CCG10
Body dimensions
19x12.4x11.5mm
Efficiency
90%
Operating temperature
-40...100°C
Protection
over current OCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight6.25 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG10-24-15SF
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.69 USDGross price for quantities from 1 pcs - 38.02 USD
Packaging method by the manufacturer:Tray = 20 pcs