+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG15-24-12S

Converter: DC/DC; 15.6W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1.3A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG15-24-12S
TME Symbol:
CCG15-24-12S

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
15.6W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.3A
Mounting
THT
Manufacturer series
CCG15-30
Body dimensions
25.4x9.9x25.4mm
Efficiency
88%
Operating temperature
-40...110°C
Protection
anti-overload OPP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight22.8 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG15-24-12S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.25 USDGross price for quantities from 1 pcs - 35.09 USD