+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG15-48-03S

Converter: DC/DC; 13.2W; Uin: 18÷76VDC; Uout: 3.3VDC; Iout: 4A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG15-48-03S
TME Symbol:
CCG15-48-03S

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
13.2W
Input voltage
18...76V DC
Output voltage
3.3V DC
Output current
4A
Mounting
THT
Manufacturer series
CCG15-30
Body dimensions
25.4x9.9x25.4mm
Efficiency
85%
Operating temperature
-40...110°C
Protection
anti-overload OPP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight20.26 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG15-48-03S
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.69 EURGross price for quantities from 1 pcs - 30.82 EUR
Packaging method by the manufacturer:
Cardboard = 24 pcs