+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG1R5-12-12SF

Converter: DC/DC; 1.5W; Uin: 4.5÷18VDC; Uout: 12VDC; Iout: 130mA; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG1R5-12-12SF
TME Symbol:
CCG1R5-12-12SF

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
1.5W
Input voltage
4.5...18V DC
Output voltage
12V DC
Output current
0.13A
Mounting
THT
Manufacturer series
CCG1R5-10
Body dimensions
15.7x10.4x11.5mm
Efficiency
83%
Operating temperature
-40...100°C
Protection
over current OCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5.7 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG1R5-12-12SF
11 in TME stock
Net price for quantities from 1 pcs - 11.48 GBPGross price for quantities from 1 pcs - 13.78 GBP
Net price for quantities from 5 pcs - 11.08 GBPGross price for quantities from 5 pcs - 13.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs