+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG1R5-12-15SR

Converter: DC/DC; 1.5W; Uin: 4.5÷18VDC; Uout: 15VDC; Iout: 100mA

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG1R5-12-15SR
TME Symbol:
CCG1R5-12-15SR

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
1.5W
Input voltage
4.5...18V DC
Output voltage
15V DC
Output current
0.1A
Output current 2
0.1A
Mounting
PCB, SMD
Manufacturer series
CCG1R5-10
Body dimensions
15.7x10.4x11.5mm
Efficiency
79%
Operating temperature
-40...100°C
Insulation voltage
1.5kV, 1.5kV DC
Number of outputs
1
Application
industry
Additional functions
OFF
Conform to the norm
CE
Gross weight3 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG1R5-12-15SR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.92 EURGross price for quantities from 1 pcs - 14.30 EUR