+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 4.5...18V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.1A | |
Output current 2 | 0.1A | |
Mounting | THT | |
Manufacturer series | CCG3 | |
Body dimensions | 15.7x10.4x11.5mm | |
Operating temperature | -40...100°C | |
Protection | over current OCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |