+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 30W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 1.25A | |
Output current 2 | 1.25A | |
Mounting | THT | |
Manufacturer series | CCG15-30 | |
Body dimensions | 25.4x9.9x25.4mm | |
Efficiency | 89% | |
Operating temperature | -40...110°C | |
Protection | anti-overload OPP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |