+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG30-24-15D

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG30-24-15D
TME Symbol:
CCG30-24-15D

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
CCG15-30
Body dimensions
25.4x9.9x25.4mm
Efficiency
91%
Operating temperature
-40...110°C
Protection
anti-overload OPP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight23 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG30-24-15D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.63 EURGross price for quantities from 1 pcs - 40.35 EUR
Packaging method by the manufacturer:Cardboard = 24 pcs