+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CCG30-48-03S

Converter: DC/DC; 23.1W; Uin: 18÷76VDC; Uout: 3.3VDC; Iout: 7A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG30-48-03S
TME Symbol:
CCG30-48-03S

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
23.1W
Input voltage
18...76V DC
Output voltage
3.3V DC
Output current
7A
Mounting
THT
Manufacturer series
CCG15-30
Body dimensions
25.4x9.9x25.4mm
Efficiency
87%
Operating temperature
-40...110°C
Protection
anti-overload OPP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight22.25 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG30-48-03S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.62 EURGross price for quantities from 1 pcs - 40.35 EUR